Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF5300DT-T1-GE3
Order Code4006713RL
Product RangeTrenchFET Gen V Series
Technical Datasheet
12,786 In Stock
Need more?
12786 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$10.090 |
500+ | HK$9.320 |
1000+ | HK$8.550 |
5000+ | HK$8.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$1,009.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF5300DT-T1-GE3
Order Code4006713RL
Product RangeTrenchFET Gen V Series
Technical Datasheet
Transistor PolarityDual N Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id125A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.00202ohm
Continuous Drain Current Id N Channel125A
Continuous Drain Current Id P Channel125A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.00202ohm
Drain Source On State Resistance P Channel0.00202ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerPAIR
Gate Source Threshold Voltage Max2V
No. of Pins12Pins
Power Dissipation Pd56.8W
Power Dissipation N Channel56.8W
Power Dissipation P Channel56.8W
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
125A
On Resistance Rds(on)
0.00202ohm
Continuous Drain Current Id P Channel
125A
Drain Source On State Resistance N Channel
0.00202ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
56.8W
Power Dissipation P Channel
56.8W
Product Range
TrenchFET Gen V Series
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
125A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.00202ohm
Transistor Case Style
PowerPAIR
No. of Pins
12Pins
Power Dissipation N Channel
56.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001