Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ260DT-T1-GE3
Order Code3280637RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
29,958 In Stock
18,000 more incoming. You can reserve stock now
29958 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$6.250 |
500+ | HK$4.510 |
1500+ | HK$4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
HK$625.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ260DT-T1-GE3
Order Code3280637RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id24.7A
Continuous Drain Current Id N Channel24.7A
On Resistance Rds(on)0.0204ohm
Continuous Drain Current Id P Channel24.7A
Drain Source On State Resistance N Channel0.0204ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.0204ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerPAIR
Gate Source Threshold Voltage Max2.4V
No. of Pins8Pins
Power Dissipation Pd33W
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id N Channel
24.7A
Continuous Drain Current Id P Channel
24.7A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
33W
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id
24.7A
On Resistance Rds(on)
0.0204ohm
Drain Source On State Resistance N Channel
0.0204ohm
Drain Source On State Resistance P Channel
0.0204ohm
Transistor Case Style
PowerPAIR
No. of Pins
8Pins
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123