Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
9,324 In Stock
Need more?
1605 Delivery in 1-2 Business Days(SG stock)
7719 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | HK$1.280 |
| 500+ | HK$0.714 |
| 1500+ | HK$0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
HK$128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1016UDW-7
Order Code2543527RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id845mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.3ohm
Continuous Drain Current Id N Channel845mA
Continuous Drain Current Id P Channel845mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.3ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.3ohm
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max1V
No. of Pins6Pins
Power Dissipation Pd330mW
Power Dissipation N Channel330mW
Power Dissipation P Channel330mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
845mA
On Resistance Rds(on)
0.3ohm
Continuous Drain Current Id P Channel
845mA
Drain Source On State Resistance N Channel
0.3ohm
Drain Source On State Resistance P Channel
0.3ohm
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
330mW
Power Dissipation P Channel
330mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
845mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-363
No. of Pins
6Pins
Power Dissipation N Channel
330mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005