Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.330 10+ HK$7.460 100+ HK$5.760 500+ HK$4.770 1000+ HK$4.140 More Pricing... | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 5.1A | 3.2A | 0.055ohm | - | 0.15ohm | - | TSDSON | - | 8Pins | - | - | - | 175°C | OptiMOS 2 + OptiMOS P 2 Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$16.410 10+ HK$10.540 100+ HK$6.980 500+ HK$5.150 1000+ HK$4.550 More Pricing... | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 5.1A | 5.1A | 0.041ohm | - | 0.041ohm | - | TSDSON | - | 8Pins | - | 2.5W | 2.5W | 175°C | OptiMOS 2 Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.760 500+ HK$4.770 1000+ HK$4.140 5000+ HK$3.750 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 5.1A | 0.041ohm | 5.1A | 3.2A | 0.055ohm | Surface Mount | 0.15ohm | 4.5V | TSDSON | 1.1V | 8Pins | 2.5W | - | - | 175°C | OptiMOS 2 + OptiMOS P 2 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$6.980 500+ HK$5.150 1000+ HK$4.550 5000+ HK$4.360 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 5.1A | 0.041ohm | 5.1A | 5.1A | 0.041ohm | Surface Mount | 0.041ohm | 4.5V | TSDSON | 1.1V | 8Pins | 2.5W | 2.5W | 2.5W | 175°C | OptiMOS 2 Series | AEC-Q101 | AEC-Q101 |