Print Page
Image is for illustrative purposes only. Please refer to product description.

5,001 In Stock
Need more?
360 Delivery in 1-2 Business Days(SG stock)
4641 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$3.700 |
| 10+ | HK$2.250 |
| 100+ | HK$1.070 |
| 500+ | HK$0.890 |
| 1000+ | HK$0.755 |
| 5000+ | HK$0.740 |
Price for:Each
Minimum: 5
Multiple: 5
HK$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ111
Order Code1467948
Technical Datasheet
Drain Source Voltage Vds35V
Gate Source Breakdown Voltage Max35V
Zero Gate Voltage Drain Current Max20mA
Power Dissipation625mW
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
No. of Pins3Pins
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The J111 is a N-channel Switch feature source and drain are interchangeable. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
- 50mA Forward gate current
- 625mW Total device dissipation
Applications
Industrial, Audio
Technical Specifications
Drain Source Voltage Vds
35V
Zero Gate Voltage Drain Current Max
20mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Gate Source Breakdown Voltage Max
35V
Power Dissipation
625mW
No. of Pins
3 Pin
No. of Pins
3Pins
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for J111
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236