Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No2N4416A-E3
Order Code1612627
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No2N4416A-E3
Order Code1612627
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gate Source Breakdown Voltage Max-36V
Zero Gate Voltage Drain Current Max15mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-206AF
No. of Pins4 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The 2N4416A-E3 is a 36V N-channel JFET in a hermetically sealed case and is designed for high performance amplification at high frequencies. Suitable for high frequency amplifier/mixer, oscillator and very low capacitance switches applications.
- Excellent high frequency gain
- Very low noise
- Very low distortion
- High AC/DC switch off-isolation
Applications
Signal Processing, Industrial
Technical Specifications
Gate Source Breakdown Voltage Max
-36V
Gate Source Cutoff Voltage Max
-6V
No. of Pins
4 Pin
Channel Type
N Channel
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Zero Gate Voltage Drain Current Max
15mA
Transistor Case Style
TO-206AF
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363