Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    MRF6VP2600HR5

                                                                                                    RF MOSFET, N CHANNEL, 110V, 375D-05

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MRF6VP2600HR5
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRF6VP2600HR5
                                                                                                    Order Code1806059
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRF6VP2600HR5
                                                                                                    Order Code1806059
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds110V
                                                                                                    Continuous Drain Current Id50µA
                                                                                                    Power Dissipation-
                                                                                                    Operating Frequency Min2MHz
                                                                                                    Operating Frequency Max500MHz
                                                                                                    Transistor Case StyleNI-1230
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Max225°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingFlange
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    110V

                                                                                                    Power Dissipation

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    500MHz

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Continuous Drain Current Id

                                                                                                    50µA

                                                                                                    Operating Frequency Min

                                                                                                    2MHz

                                                                                                    Transistor Case Style

                                                                                                    NI-1230

                                                                                                    Operating Temperature Max

                                                                                                    225°C

                                                                                                    Transistor Mounting

                                                                                                    Flange

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85412900
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):0
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.