Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$9,597.330 |
| 5+ | HK$9,405.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$9,597.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1K50HR5
Order Code2776261
Technical Datasheet
Drain Source Voltage Vds135VDC
Continuous Drain Current Id-
Power Dissipation1.667kW
Operating Frequency Min1.8MHz
Operating Frequency Max500MHz
Transistor Case StyleNI-1230
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MRF1K50HR5 is a RF power LDMOS transistor in a 4 pin NI-1230 package. This high ruggedness device is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV broadcast, sub--GHz aerospace and mobile radio applications. Its unmatched input and output design allows for wide frequency range use from 1.8 to 500MHz.
- High drain--source avalanche energy absorption capability
- Unmatched input and output allowing wide frequency range utilization
- Device can be used single ended or in a push pull configuration
- Characterized from 30 to 50V for ease of use
- Suitable for linear application
- Integrated ESD protection with greater negative gate-source voltage for improved class C operation
- Recommended driver: MRFE6VS25N (25W)
Technical Specifications
Drain Source Voltage Vds
135VDC
Power Dissipation
1.667kW
Operating Frequency Max
500MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-1230
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793