Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    MRFX1K80NR5

                                                                                                    RF FET Transistor, 179 V, 3.333 kW, 1.8 MHz, 400 MHz, OM-1230

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MRFX1K80NR5
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRFX1K80NR5
                                                                                                    Order Code2985306
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    27 In Stock

                                                                                                    Need more?

                                                                                                    27 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$8,261.480
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$8,261.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRFX1K80NR5
                                                                                                    Order Code2985306
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds179V
                                                                                                    Continuous Drain Current Id-
                                                                                                    Power Dissipation3.333kW
                                                                                                    Operating Frequency Min1.8MHz
                                                                                                    Operating Frequency Max400MHz
                                                                                                    Transistor Case StyleOM-1230
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Max225°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingFlange
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    MRFX1K80NR5 is a wideband RF Power LDMOS transistor in a 4 pin OM-1230 package. This high ruggedness device is designed for use in high VSWR industrial, medical, broadcast, aerospace and mobile radio applications. Their unmatched input and output design supports frequency use from 1.8 to 400MHz.

                                                                                                    • Unmatched input and output allowing wide frequency range utilization
                                                                                                    • Device can be used single ended or in a push pull configuration
                                                                                                    • Qualified up to a maximum of 65VDD operation
                                                                                                    • Characterized from 30 to 65V for extended power range
                                                                                                    • Lower thermal resistance package
                                                                                                    • High breakdown voltage for enhanced reliability
                                                                                                    • Suitable for linear application with appropriate biasing
                                                                                                    • Integrated ESD protection with greater negative gate-source voltage for improved Class C operation

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    179V

                                                                                                    Power Dissipation

                                                                                                    3.333kW

                                                                                                    Operating Frequency Max

                                                                                                    400MHz

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Continuous Drain Current Id

                                                                                                    -

                                                                                                    Operating Frequency Min

                                                                                                    1.8MHz

                                                                                                    Transistor Case Style

                                                                                                    OM-1230

                                                                                                    Operating Temperature Max

                                                                                                    225°C

                                                                                                    Transistor Mounting

                                                                                                    Flange

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85412900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.009072
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.