Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF4000UXTR33T2M1BPSA1
Order Code4568148
Product RangeXHP 2 Series
Also Known AsFF4000UXTR33T2M1, SP005965418
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$30,040.140 |
Price for:Each
Minimum: 1
Multiple: 1
HK$30,040.14
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF4000UXTR33T2M1BPSA1
Order Code4568148
Product RangeXHP 2 Series
Also Known AsFF4000UXTR33T2M1, SP005965418
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id500A
Drain Source Voltage Vds3.3kV
Drain Source On State Resistance0.0048ohm
Transistor Case StyleModule
No. of Pins15Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max5.55V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeXHP 2 Series
Product Overview
FF4000UXTR33T2M1BPSA1 is an XHP™ 2 CoolSiC™ MOSFET half-bridge module with .XT interconnection technology for decarbonizing transportation. Applications include energy storage systems, hydrogen electrolysis, photovoltaic, and traction, high-power converters, and high-frequency switching applications.
- CoolSiC™ MOSFET 3.3KV, Integrated body diode, XHP™ 2 housing
- Energy efficiency, high power density, enhanced lifetime
- High creepage and clearance distances, AlN substrate with low thermal resistance
- AlSiC base plate for increased thermal cycling capability
- Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
- Drain-source voltage is 3300V at Tvj = 25°C
- Continuous DC drain current is 500A at Tvj = 175 °C, VGS = 15V, TC = 35°C
- Drain-source on-resistance is 3.8mohm at VGS = 15V, Tvj = 25°C, D = 500A
- AG-XHP2K33 package
- Temperature under switching conditions range from -40 to 175°C
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
500A
Drain Source On State Resistance
0.0048ohm
No. of Pins
15Pins
Gate Source Threshold Voltage Max
5.55V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
3.3kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
20mW
Product Range
XHP 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001