Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDF17MR12W1M1HFB86BPSA1
Order Code4694658
Product RangeEasyPACK Series
Also Known AsDF17MR12W1M1HF_B86, SP006008193
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$701.480 |
5+ | HK$635.980 |
10+ | HK$568.140 |
50+ | HK$545.140 |
Price for:Each
Minimum: 1
Multiple: 1
HK$701.48
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF17MR12W1M1HFB86BPSA1
Order Code4694658
Product RangeEasyPACK Series
Also Known AsDF17MR12W1M1HF_B86, SP006008193
Technical Datasheet
MOSFET Module ConfigurationBooster
Channel TypeN Channel
Continuous Drain Current Id50A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.024ohm
Transistor Case StyleModule
No. of Pins21Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEasyPACK Series
Technical Specifications
MOSFET Module Configuration
Booster
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.024ohm
No. of Pins
21Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001