Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH16N170A
Order Code3930402
Product RangeBiMOSFET Series
Technical Datasheet
99 In Stock
420 more incoming. You can reserve stock now
99 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | HK$156.430 |
| 5+ | HK$128.610 |
| 10+ | HK$100.780 |
| 50+ | HK$100.210 |
| 100+ | HK$99.630 |
| 250+ | HK$98.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$156.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH16N170A
Order Code3930402
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current16A
Collector Emitter Saturation Voltage6V
Power Dissipation150W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
SVHCTo Be Advised
Product Overview
High voltage, high gain BIMOSFET™ monolithic bipolar MOS transistor. Suitable for use in AC motor speed control, switch-mode and resonant-mode power supplies, uninterruptible power supplies (UPS), capacitor discharge circuits applications.
- Monolithic fast reverse diode
- High blocking voltage
- Low switching losses
- High current handling capability
- MOS Gate turn-on- drive simplicity
- Moulding epoxies meet UL94V-0 flammability classification
- Lower conduction losses than MOSFETs
- High power density
- Suitable for surface mounting
- Easy to mount with 1 screw
Technical Specifications
Continuous Collector Current
16A
Power Dissipation
150W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Collector Emitter Saturation Voltage
6V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001