Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKA08N65ET6XKSA1
Order Code2986347
Product RangeTRENCHSTOP IGBT6
Also Known AsIKA08N65ET6, SP001701332
Technical Datasheet
319 In Stock
Need more?
319 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$8.270 |
| 10+ | HK$6.990 |
| 100+ | HK$6.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKA08N65ET6XKSA1
Order Code2986347
Product RangeTRENCHSTOP IGBT6
Also Known AsIKA08N65ET6, SP001701332
Technical Datasheet
Continuous Collector Current11A
Collector Emitter Saturation Voltage1.5V
Power Dissipation33W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT6
SVHCNo SVHC (27-Jun-2018)
Alternatives for IKA08N65ET6XKSA1
1 Product Found
Technical Specifications
Continuous Collector Current
11A
Power Dissipation
33W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT6
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004