Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN1012TRG
Order Code4036240
Product RangeTYN1012 Series
Technical Datasheet
587 In Stock
Need more?
587 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$16.280 |
10+ | HK$7.850 |
100+ | HK$7.240 |
500+ | HK$6.140 |
1000+ | HK$4.670 |
5000+ | HK$4.290 |
Price for:Each
Minimum: 1
Multiple: 1
HK$16.28
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN1012TRG
Order Code4036240
Product RangeTYN1012 Series
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max5mA
Average On State Current8A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current145A
Holding Current Max15mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeTYN1012 Series
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
8A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
145A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Gate Trigger Current Max
5mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
15mA
Operating Temperature Max
125°C
Product Range
TYN1012 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019