Print Page
Image is for illustrative purposes only. Please refer to product description.
2,252 In Stock
Need more?
2252 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$3.080 |
500+ | HK$2.190 |
3000+ | HK$1.730 |
9000+ | HK$1.690 |
24000+ | HK$1.660 |
45000+ | HK$1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$308.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH5524-TL-E
Order Code2630306RL
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current3A
Continuous Collector Current NPN3A
Power Dissipation1.2W
Continuous Collector Current PNP3A
Power Dissipation NPN1.2W
Power Dissipation PNP1.2W
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
DC Current Gain hFE Min200hFE
Transistor Case StyleSC-74A
No. of Pins5Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN380MHz
Transition Frequency PNP390MHz
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
3A
Power Dissipation
1.2W
Power Dissipation NPN
1.2W
DC Current Gain hFE Min NPN
200hFE
DC Current Gain hFE Min
200hFE
No. of Pins
5Pins
Operating Temperature Max
150°C
Transition Frequency PNP
390MHz
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current NPN
3A
Continuous Collector Current PNP
3A
Power Dissipation PNP
1.2W
DC Current Gain hFE Min PNP
200hFE
Transistor Case Style
SC-74A
Transistor Mounting
Surface Mount
Transition Frequency NPN
380MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003