Print Page
Image is for illustrative purposes only. Please refer to product description.
1,873 In Stock
Need more?
1873 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$2.690 |
500+ | HK$2.080 |
1000+ | HK$1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$269.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoQST8TR
Order Code2965334RL
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo-12V
Collector Emitter Voltage Max NPN-
DC Collector Current-1.5A
Collector Emitter Voltage Max PNP12V
Power Dissipation Pd500mW
Continuous Collector Current NPN-
DC Current Gain hFE270hFE
Continuous Collector Current PNP1.5A
Power Dissipation NPN-
Power Dissipation PNP500mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP270hFE
Transistor Case StyleSOT-457T
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP400MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
12V
Continuous Collector Current NPN
-
Continuous Collector Current PNP
1.5A
Power Dissipation PNP
500mW
DC Current Gain hFE Min PNP
270hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
400MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
-12V
DC Collector Current
-1.5A
Power Dissipation Pd
500mW
DC Current Gain hFE
270hFE
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-457T
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026