Print Page
Image is for illustrative purposes only. Please refer to product description.
2,584 In Stock
Need more?
2584 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | HK$46.120 |
50+ | HK$43.160 |
100+ | HK$40.200 |
250+ | HK$39.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
HK$461.20
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHFA3134IHZ96
Order Code2983710RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN9V
Collector Emitter Voltage V(br)ceo9V
Collector Emitter Voltage Max PNP-
DC Collector Current26mA
Continuous Collector Current NPN26mA
Power Dissipation Pd-
Continuous Collector Current PNP-
DC Current Gain hFE48hFE
Power Dissipation NPN-
Power Dissipation PNP-
DC Current Gain hFE Min NPN48hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-23
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max85°C
Transition Frequency NPN8.5GHz
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
9V
DC Collector Current
26mA
Power Dissipation Pd
-
DC Current Gain hFE
48hFE
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
85°C
Transition Frequency PNP
-
Qualification
-
MSL
MSL 2 - 1 year
Collector Emitter Voltage Max NPN
9V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current NPN
26mA
Continuous Collector Current PNP
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
48hFE
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency NPN
8.5GHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268