Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
226 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$2.720 |
500+ | HK$2.080 |
1000+ | HK$1.580 |
5000+ | HK$1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$272.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT614QTA
Order Code3944334RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max NPN100V
DC Collector Current500mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Power Dissipation Pd500mW
DC Current Gain hFE5000hFE
Continuous Collector Current PNP-
Power Dissipation NPN500mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN5000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-23
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
100V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
500mW
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
500mA
Continuous Collector Current NPN
500mA
DC Current Gain hFE
5000hFE
Power Dissipation NPN
500mW
DC Current Gain hFE Min NPN
5000hFE
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001