Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$31.840 |
| 10+ | HK$22.480 |
| 25+ | HK$20.030 |
| 100+ | HK$17.230 |
| 250+ | HK$15.830 |
| 500+ | HK$14.960 |
| 2500+ | HK$14.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$31.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98425AEWL+T
Order Code4738607
Technical Datasheet
Output Power x Channels @ Load28W x 1 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range3V to 22V
IC Case / PackageWLP
No. of Pins40Pins
Load Impedance8ohm
Output TypeStereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power x Channels @ Load
28W x 1 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
WLP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Audio Amplifier Type
D
Supply Voltage Range
3V to 22V
No. of Pins
40Pins
Output Type
Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001