Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoTLR1901GXZ-E2
Order Code4752355
Product RangeNano Energy Series
Technical Datasheet
Packaging Options
6,000 In Stock
Need more?
6000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$13.080 |
| 10+ | HK$8.670 |
| 50+ | HK$8.190 |
| 100+ | HK$7.710 |
| 250+ | HK$7.240 |
| 500+ | HK$6.960 |
| 1000+ | HK$6.730 |
| 2500+ | HK$6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoTLR1901GXZ-E2
Order Code4752355
Product RangeNano Energy Series
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product400Hz
Slew Rate Typ0.3V/ms
Supply Voltage Range1.7V to 5.5V
IC Case / PackageWLCSP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10V
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeNano Energy Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/ms
IC Case / Package
WLCSP
Amplifier Type
CMOS
Input Offset Voltage
10V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
400Hz
Supply Voltage Range
1.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
Nano Energy Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001