Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$64.430 |
10+ | HK$47.420 |
25+ | HK$42.120 |
100+ | HK$38.880 |
250+ | HK$37.370 |
500+ | HK$36.190 |
1000+ | HK$35.270 |
Product Information
Product Overview
AD8072JNZ is a dual-channel, low-cost, current feedback amplifier intended for high-volume, cost-sensitive applications. In addition to being low cost, this amplifier delivers solid video performance into a 150 ohm load while consuming only 3.5mA per amplifier of supply current. This device makes it ideal for applications where a small size is essential. This amplifier’s inputs and output are accessible providing added gain setting flexibility. It operates from a single 5V to 12V power supply. The outputs of each amplifier swing to within 1.3V of either supply rail to accommodate video signals on a single 5V supply. It is used in applications such as video line drivers, computer video plug-in boards, RGB or S-video amplifiers in component systems.
- 100MHz typical -3dB bandwidth at (no peaking, G = +2, TA = 25°C, VS = ±5V, RL = 150 ohm)
- Slew rate is 500V/µs typical at (VO = 4V step, TA = 25°C, VS = ±5V, RL = 150 ohm)
- Settling time to 0.1% is 25ns typical at ( VO = 2V step, TA = 25°C, VS = ±5V, RL = 150 ohm)
- Differential gain is 0.05% typical at (f = 3.58MHz, G = +2, TA = 25°C, VS = ±5V, RL = 150 ohm)
- Differential phase is 0.1° typical at (f = 3.58MHz, G = +2, TA = 25°C, VS = ±5V, RL = 150 ohm)
- Input voltage noise is 3nV/√Hz typical at (f = 10KHz, TA = 25°C, VS = ±5V, RL = 150 ohm)
- Operating voltage range from ±2.5V to ±6V, quiescent current per amplifier is 3.5mA typical
- Common-mode rejection ratio is 56dB typical at (VCM = -3.8V to +3.8V, TA = 25°C)
- Input offset voltage is 2mV typical at (TA = 25°C, VS = ±5V, RL = 150 ohm)
- Operating temperature range from 0°C to 70°C, 8-lead plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
100MHz
0°C
30mA
± 2.5V to ± 6V
8Pins
AD8072 Series
2Amplifiers
500V/µs
70°C
DIP
DIP
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate