Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Video Amplifiers & Buffers
                                                                                                    Print Page

                                                                                                    HMC613LC4B

                                                                                                    RF Amplifier, SDLVA, 100 MHz to 20 GHz, 3.3 V Supply, LCC-EP-24, -40 °C to 85 °C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC613LC4B
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC613LC4B
                                                                                                    Order Code4030340
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$12,913.810
                                                                                                    10+HK$12,828.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$12,913.81
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC613LC4B
                                                                                                    Order Code4030340
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min100MHz
                                                                                                    IC TypeSuccessive Detection Log Video Amplifier
                                                                                                    Frequency Max20GHz
                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Gain Bandwidth-
                                                                                                    Slew Rate-
                                                                                                    RF IC Case StyleLCC-EP
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Supply Voltage Max3.3V
                                                                                                    Output Current-
                                                                                                    Supply Voltage Range3.3V
                                                                                                    IC Case / PackageLCC-EP
                                                                                                    No. of Pins24Pins
                                                                                                    Amplifier Output-
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    HMC613LC4B is a successive detection log video amplifier (SDLVA) which operates from 0.1GHz to 20GHz. It provides a logging range of 59dB. This device offers typical fast rise/fall times of 4/18ns and a superior delay time of 14ns. This device log video output slope is typically 14mV/dB. Maximum recovery times are less than 30ns. It is widely used in applications such as EW, ELINT & IFM receivers, DF radar systems, ECM systems, broadband test & measurement, power measurement & control circuits, military & space applications etc.

                                                                                                    • Output frequency flatness is ±1.5dB typical at (pin = -25dBm, TA = +25°C)
                                                                                                    • Log linearity is ±1dB typical at (pin = -50dBm to +3dBm, TA = +25°C)
                                                                                                    • Recovery time is 26ns typical at (TA = +25°C)
                                                                                                    • Single positive supply is +3.3V
                                                                                                    • Input return loss is 8dB typical at (TA = +25°C)
                                                                                                    • Log video output rise time is 4ns typical at (TA = +25°C)
                                                                                                    • Log video output fall time is 18ns typical at (TA = +25°C)
                                                                                                    • Log video propagation delay is 14ns typ at (TA = +25°C)
                                                                                                    • Supply current (Icc1) is 80mA typ at (TA = +25°C )
                                                                                                    • Operating temperature is -40°C to +85°C, package style is 24-lead SMT

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    100MHz

                                                                                                    Frequency Max

                                                                                                    20GHz

                                                                                                    Gain Bandwidth

                                                                                                    -

                                                                                                    RF IC Case Style

                                                                                                    LCC-EP

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Output Current

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    LCC-EP

                                                                                                    Amplifier Output

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    IC Type

                                                                                                    Successive Detection Log Video Amplifier

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Slew Rate

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Voltage Max

                                                                                                    3.3V

                                                                                                    Supply Voltage Range

                                                                                                    3.3V

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.