Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$13.070 |
10+ | HK$12.860 |
50+ | HK$12.640 |
100+ | HK$12.430 |
250+ | HK$12.210 |
500+ | HK$12.000 |
1000+ | HK$11.780 |
2500+ | HK$11.560 |
Price for:Each
Minimum: 1
Multiple: 1
HK$13.07
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC555CM/NOPB
Order Code3121178
Product Range555
Frequency3MHz
Supply Voltage Min2V
Supply Voltage Max15V
Digital IC CaseNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range555
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The LMC555CM/NOPB is a low-power 555 Timer for generating accurate time delays and oscillation. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.
- Reduced supply current spikes during output transitions
- Extremely low reset, trigger and threshold currents
- Excellent temperature stability
- Pin-for-pin compatible with 555 series of timers
- <lt/>1mW Typical power dissipation at 5V supply
Applications
Clock & Timing, Signal Processing
Technical Specifications
Frequency
3MHz
Supply Voltage Max
15V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Supply Voltage Min
2V
Digital IC Case
NSOIC
Operating Temperature Min
-40°C
Product Range
555
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146