Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC22308A001GNE#BB0
Order Code4351172
Your Part Number
Technical Datasheet
255 In Stock
Need more?
255 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$150.210 |
| 10+ | HK$119.780 |
| 25+ | HK$119.440 |
| 50+ | HK$117.060 |
| 100+ | HK$114.670 |
Price for:Each
Minimum: 1
Multiple: 1
HK$150.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC22308A001GNE#BB0
Order Code4351172
Technical Datasheet
Clock IC TypeClock Synthesiser
Frequency150MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
No. of Pins48Pins
Clock IC Case StyleVFQFPN-EP
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RC22308A001GNE#BB0 is a FemtoClock™ 3 multi-frequency clock synthesizer and digitally controlled oscillator (DCO). This flexible, low-power device outputs clocks with 25fs RMS jitter supporting 112Gbps and 224Gbps SerDes. Application includes clock synthesis for : 112Gbps and 224Gbps SerDes, 100 / 200 / 400 / 800 / 1600 Gbps Ethernet PHYs, switches and routers, medical imaging, test and measurement.
- Jitter 25fs RMS, 12KHz to 20Mhz with 4MHz HPF
- Output frequency range from 4KHz to 1GHz (differential o/ps), 4KHz to 250MHz (single-ended o/ps)
- DCO frequency resolution greater than 10¹³
- Factory programmable internal OTP
- 8 outputs, 1.8V operating voltage
- Serial ports support 1.8V or 3.3V
- Frequency tolerance range from -450 to 450PPM (-40°C to 85°C)
- Power supply rejection ratio VDDx = 1.8V is -125dbc typ (noise = 10KHz)
- Fundamental mode of oscillation
- 48-VFQFPN package, ambient operating temperature range from -40°C to 85°C
Technical Specifications
Clock IC Type
Clock Synthesiser
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN-EP
Clock IC Case Style
VFQFPN-EP
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
150MHz
Supply Voltage Max
3.465V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001