Need more?
Quantity | Price |
---|---|
1+ | HK$311.350 |
10+ | HK$262.410 |
25+ | HK$213.470 |
100+ | HK$209.210 |
250+ | HK$209.020 |
Product Information
Product Overview
AD7381-4BCPZ is a 16bit, quad, simultaneous sampling, high speed, successive approximation register (SAR), analogue-to-digital converter (ADC) that operates from a 3V to 3.6V power supply and features throughput rates up to 4MSPS. The analogue input type is differential, accepts a wide common-mode input voltage, and the analogue inputs are sampled and converted on the falling edge of CS. It has on-chip oversampling blocks to improve dynamic range and reduce noise at lower bandwidths. The oversampling can boost up to two bits of added resolution. A buffered internal 2.5V reference (10ppm/°C) is included. Alternatively, an external reference up to 3.3V can be used. Applications include motor control position feedback, motor control current sense, data acquisition systems, erbium doped fibre amplifier (EDFA) applications, in-phase and quadrature demodulation.
- 14bit ADC family, quad simultaneous sampling, fully differential analogue inputs
- Wide common-mode range, on-chip oversampling function
- 2bit resolution boost, out of range indicator (active-low ALERT), high-speed serial interface
- Conversion rate is 4MSPS maximum at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Integral nonlinearity error is ±0.4LSB typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Gain error is ±0.006% FS typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Signal-to-noise ratio is 85.3dB typical at (VREF = 3.3V, 4MSPS)
- Input bandwidth is 6.6MHz typical at (0.1dB, VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Aperture jitter is 20ps typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Operating temperature range from -40°C to +125°C, 24-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Single
3.6V
24Pins
125°C
-
4MSPS
1 Wire, 2 Wire, 4 Wire, Serial, SPI
3V
LFCSP-EP
-40°C
Quad 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate