Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2470CDD#PBF
Order Code4668920
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
121 In Stock
Need more?
121 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$54.240 |
10+ | HK$35.900 |
25+ | HK$31.110 |
121+ | HK$25.100 |
363+ | HK$22.140 |
605+ | HK$21.400 |
1089+ | HK$20.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$54.24
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2470CDD#PBF
Order Code4668920
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate250SPS
Input Channel TypeSingle Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleQFN
No. of Pins12Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
250SPS
Data Interface
Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
QFN
Operating Temperature Min
0°C
Product Range
Single 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001