Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MCP4921-E/P

                      Digital to Analogue Converter, 12 bit, 3 Wire, Serial, 2.7V to 5.5V, DIP, 8 Pins

                      MICROCHIP MCP4921-E/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4921-E/P
                      Order Code1332112
                      Product RangeMCP4901/4911/4921
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      772 In Stock

                      Need more?

                      138 Delivery in 1-2 Business Days(SG stock)
                      634 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$23.100
                      25+HK$19.240
                      100+HK$17.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$23.10
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4921-E/P
                      Order Code1332112
                      Product RangeMCP4901/4911/4921
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data Interface3 Wire, Serial
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleDIP
                      No. of Pins8Pins
                      Input Channel TypeSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeMCP4901/4911/4921
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP4921-E/P is a single channel, 12bit voltage output digital to analogue converter with SPI interface in 8 pin DIP package. User can configure the full scale range of device to be VREF or 2*VREF by setting gain selection option bit (gain of 1 of 2). Device can be configured to shutdown with the use of register bit. In shutdown mode, most of internal circuits are turned off for power savings and output amplifier is configured to present a known high resistance output load (typically 500Kohm). The MCP4921 also incorporate power on reset (POR) circuit to ensure reliable power-up. It utilizes resistive string architecture with its inherent advantages of low differential non linearity (DNL) error and fast settling time.

                      • Rail to rail output
                      • SPI interface with 20MHz clock support
                      • Simultaneous latching of DAC output
                      • Fast settling time of 4.5μs
                      • Selectable unity or 2 x gain output
                      • External voltage reference input
                      • Single supply operation from 2.7V to 5.5V
                      • Operating temperature range from -40°C to 125°C
                      • External multiplier mode

                      Applications

                      Signal Processing, Consumer Electronics, Industrial, Motor Drive & Control, Automotive

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      3 Wire, Serial

                      ADC / DAC Case Style

                      DIP

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MCP4901/4911/4921

                      MSL

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000833
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.