Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    AD9148BBPZ

                                                                                                    Digital to Analogue Converter, 16 bit, 1 GSPS, LVDS, Serial, SPI, 1.71V to 1.89V, 3.13V to 3.47V

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9148BBPZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9148BBPZ
                                                                                                    Order Code4017834
                                                                                                    Product RangeQuad 16-Bit Current Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,004.230
                                                                                                    10+HK$898.100
                                                                                                    25+HK$880.140
                                                                                                    100+HK$868.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,004.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9148BBPZ
                                                                                                    Order Code4017834
                                                                                                    Product RangeQuad 16-Bit Current Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)16bit
                                                                                                    Sampling Rate1GSPS
                                                                                                    Data InterfaceLVDS, Serial, SPI
                                                                                                    Supply Voltage Range1.71V to 1.89V, 3.13V to 3.47V
                                                                                                    ADC / DAC Case StyleBGA
                                                                                                    No. of Pins196Pins
                                                                                                    Input Channel TypeDifferential
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeQuad 16-Bit Current Output DACs
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    AD9148 is a quad, 16bit, TxDAC high dynamic range, digital-to-analogue converter (DAC) that provides a sample rate of 1000MSPS. This device includes features optimized for direct conversion transmit applications, including gain, phase, and offset compensation. The DAC outputs are optimized to interface seamlessly with analogue quadrature modulators such as the ADL5371/ADL5372/ADL5373/ADL5374/ADL5375. A serial peripheral interface (SPI) is provided for programming of the internal device parameters. Full-scale output current can be programmed over a range of 8.7mA to 31.7mA. The device operates from 1.8V and 3.3V supplies for a total power consumption of 3W at the maximum sample rate. Application includes wireless infrastructure, LTE, TD-SCDMA, WiMAX, W-CDMA, CDMA2000, GSM, MIMO/transmit diversity, digital high or low IF synthesis.

                                                                                                    • Single-carrier W-CDMA ACLR = 80dBc at 150MHz IF
                                                                                                    • Channel-to-channel isolation is <gt/> 90dB
                                                                                                    • Analog output
                                                                                                    • Novel 2×, 4×, and 8× interpolator eases data interface
                                                                                                    • On-chip fine complex NCO allows carrier placement anywhere in DAC bandwidth
                                                                                                    • High performance, low noise PLL clock multiplier
                                                                                                    • Multiple chip synchronization interface, programmable digital inverse sinc filter
                                                                                                    • Auxiliary DACs allow for offset control, gain DACs allow for I and Q gain matching
                                                                                                    • Programmable I and Q phase compensation, digital gain control
                                                                                                    • 196 ball BGA-ED package, operating temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    16bit

                                                                                                    Data Interface

                                                                                                    LVDS, Serial, SPI

                                                                                                    ADC / DAC Case Style

                                                                                                    BGA

                                                                                                    Input Channel Type

                                                                                                    Differential

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Supply Voltage Range

                                                                                                    1.71V to 1.89V, 3.13V to 3.47V

                                                                                                    No. of Pins

                                                                                                    196Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Quad 16-Bit Current Output DACs

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.065272
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.