Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    AD9777BSVZ

                                                                                                    Digital to Analogue Converter, 16 bit, 400 MSPS, Parallel, SPI, 3.1V to 3.5V, TQFP-EP, 80 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9777BSVZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9777BSVZ
                                                                                                    Order Code4017904
                                                                                                    Product RangeDual 16-Bit Current Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    9 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$705.950
                                                                                                    10+HK$702.820
                                                                                                    25+HK$701.250
                                                                                                    100+HK$699.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$705.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9777BSVZ
                                                                                                    Order Code4017904
                                                                                                    Product RangeDual 16-Bit Current Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)16bit
                                                                                                    Sampling Rate400MSPS
                                                                                                    Data InterfaceParallel, SPI
                                                                                                    Supply Voltage Range3.1V to 3.5V
                                                                                                    ADC / DAC Case StyleTQFP-EP
                                                                                                    No. of Pins80Pins
                                                                                                    Input Channel TypeParallel
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeDual 16-Bit Current Output DACs
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    AD97771 is the 16bit member of the AD977x pin compatible, high performance, programmable 2×/4×/8× interpolating TxDAC+. The AD977x family features a serial port interface (SPI) that provides a high level of programmability, thus allowing for enhanced system level options. This option includes selectable 2×/4×/8× interpolation filters; fS/2, fS/4, or fS/8 digital quadrature modulation with image rejection; a direct IF mode; programmable channel gain and offset control; programmable internal clock divider; straight binary or twos complement data interface; and a single port or dual-port data interface. Application includes communications, analogue quadrature modulation architecture, 3G, multicarrier GSM, TDMA, CDMA systems, broadband wireless, point-to-point microwave radios, instrumentation/ATE.

                                                                                                    • Programmable channel gain and offset adjustment
                                                                                                    • fS/4, fS/8 digital quadrature modulation capability
                                                                                                    • Direct IF transmission mode for 70MHz + IFs
                                                                                                    • Enables image rejection architecture, fully compatible SPI® port
                                                                                                    • Excellent ac performance
                                                                                                    • Internal PLL clock multiplier
                                                                                                    • Selectable internal clock divide
                                                                                                    • Versatile clock input, differential/single-ended sine wave or TTL/CMOS/LVPECL compatible
                                                                                                    • Versatile input data interface, twos complement/straight binary data coding
                                                                                                    • 80 lead TQFP-EP package, operating temperature from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    16bit

                                                                                                    Data Interface

                                                                                                    Parallel, SPI

                                                                                                    ADC / DAC Case Style

                                                                                                    TQFP-EP

                                                                                                    Input Channel Type

                                                                                                    Parallel

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sampling Rate

                                                                                                    400MSPS

                                                                                                    Supply Voltage Range

                                                                                                    3.1V to 3.5V

                                                                                                    No. of Pins

                                                                                                    80Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Dual 16-Bit Current Output DACs

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.