Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$469.280 |
| 10+ | HK$331.970 |
Product Information
Product Overview
AD636 is a low-power monolithic IC that performs true rms-to-dc conversion on low-level signals. It offers performance that is comparable or superior to that of hybrid and modular converters costing much more. This is specified for a signal range of 0mV to 200mV RMS. Crest factors up to 6 can be accommodated with less than 0.5% additional error, allowing accurate measurement of complex input waveforms. The input and output terminals are fully protected; the input signal can exceed the power supply with no damage to the device (allowing the presence of input signals in the absence of supply voltage), and the output buffer amplifier is short-circuit protected.
- True rms-to-dc conversion
- Laser-trimmed to high accuracy
- 1.0% maximum error
- Wide response capability
- Computes rms of ac and dc signals
- Signal crest factor of 6 for 0.5% error
- Monolithic integrated circuit, low cost
- Typical transistor count is 62 (at 25°C, +VS=+3V, and −VS=–5V)
- 14-lead SBDIP package
- Temperature rating range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1%
0°C
SBDIP
5V to 24V, +2V, -2.5V to ± 16.5V
No SVHC (21-Jan-2025)
1.5MHz
70°C
14Pins
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate