Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. RMS to DC Converters
                                                                                                    Print Page

                                                                                                    AD536AJDZ

                                                                                                    RMS to DC Converter, 0.5 %, 2.3 MHz, 0 °C, 70 °C, SBDIP, 14 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD536AJDZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD536AJDZ
                                                                                                    Order Code4023530
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD536AJDZ
                                                                                                    Order Code4023530
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accuracy0.5%
                                                                                                    Bandwidth2.3MHz
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Digital IC CaseSBDIP
                                                                                                    No. of Pins14Pins
                                                                                                    Supply Voltage Range5V to 36V, ± 3V to ± 18V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    AD536 is a complete monolithic integrated circuit that performs true rms-to-dc conversion. It offers performance comparable or superior to that of hybrid or modular units costing much more. It directly computes the true rms value of any complex input waveform containing ac and dc components. A crest factor compensation scheme allows measurements with 1% error at crest factors upto 7. The wide bandwidth of the device extends the measurement capability to 300KHz with less than 3dB errors for signal levels greater than 100mV. An important feature of the device, not previously available in rms converters, is an auxiliary dB output pin. The logarithm of the rms output signal is brought out to a separate pin to allow the dB conversion, with a useful dynamic range of 60dB. Using an externally supplied reference current, the 0dB level can be conveniently set to correspond to any input level from 0.1V to 2V rms.

                                                                                                    • True rms-to-dc conversion
                                                                                                    • Total error, internal trim is ± 0.5mV ±% of rdg maximum
                                                                                                    • Computes rms of ac and dc signals
                                                                                                    • Signal crest factor of 7 for 1% error
                                                                                                    • Single- or dual-supply operation, monolithic integrated circuit
                                                                                                    • 450KHz typical -3dB bandwidth
                                                                                                    • Quiescent current is 1.2mA typical
                                                                                                    • Operating temperature range from 0°C to +70°C
                                                                                                    • Package style is 14-lead side-brazed ceramic dual in-line [SBDIP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Accuracy

                                                                                                    0.5%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Digital IC Case

                                                                                                    SBDIP

                                                                                                    Supply Voltage Range

                                                                                                    5V to 36V, ± 3V to ± 18V

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Bandwidth

                                                                                                    2.3MHz

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.004082
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.