Print Page
Image is for illustrative purposes only. Please refer to product description.
3,711 In Stock
Need more?
3711 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
25+ | HK$18.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$1,885.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515T-E/ST
Order Code2920860RL
Technical Datasheet
CAN Interface IC TypeCAN Controller, SPI
IC Interface TypeCAN, SPI
Data Rate Max1Mbps
No. of TX Buffers3
No. of RX Buffers2
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Channels1Channels
No. of Drivers3Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
CAN Interface IC Type
CAN Controller, SPI
Data Rate Max
1Mbps
No. of RX Buffers
2
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
IC Interface Type
CAN, SPI
No. of TX Buffers
3
Supply Voltage Min
2.7V
Interface Case Style
TSSOP
No. of Pins
20Pins
No. of Drivers
3Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCP2515T-E/ST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027