Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Display Drivers
                      Print Page

                      MAX7219CNG+

                      LED Driver, 4V to 5.5V input, 8 Outputs, 10 MHz Switch. Frequency, 4.5V/320 mA out, DIP-24

                      ANALOG DEVICES MAX7219CNG+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7219CNG+
                      Order Code2519433
                      Product RangeMAX7219; MAX7221
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      108 In Stock

                      195 more incoming. You can reserve stock now

                      108 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$98.320
                      15+HK$94.990
                      30+HK$91.660
                      105+HK$83.600
                      255+HK$82.040
                      510+HK$81.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$98.32
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7219CNG+
                      Order Code2519433
                      Product RangeMAX7219; MAX7221
                      Technical Datasheet

                      Data Sheet

                      Display Driver TypeLED Display Driver
                      No. of Digits8
                      No. of Segments7
                      IC Case / PackageDIP
                      No. of Pins24Pins
                      Supply Voltage Min4V
                      Supply Voltage Max5.5V
                      InterfacesSerial
                      Product RangeMAX7219; MAX7221
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX7219CNG+ is a 8-digit serially interfaced LED Display Driver for LED matrix displays. The MAX7219 is compact, serial input/output common-cathode display drivers that interface microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. A convenient 4-wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7219 also allow the user to select code-B decoding or no-decode for each digit. The devices include a 150μA low-power shutdown mode, analogue and digital brightness control, a scan-limit register that allows the user to display from 1 to 8 digits and a test mode that forces all LEDs on.

                      • Individual LED segment control
                      • Decode/no-decode digit selection
                      • 150µA Low-power shutdown (data retained)
                      • Digital and analogue brightness control
                      • Display blanked on power-up
                      • Drive common-cathode LED display

                      Applications

                      Industrial, Automation & Process Control, Metering, Consumer Electronics

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Display Driver Type

                      LED Display Driver

                      No. of Segments

                      7

                      No. of Pins

                      24Pins

                      Supply Voltage Max

                      5.5V

                      Product Range

                      MAX7219; MAX7221

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Digits

                      8

                      IC Case / Package

                      DIP

                      Supply Voltage Min

                      4V

                      Interfaces

                      Serial

                      Operating Temperature Min

                      0°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Alternatives for MAX7219CNG+

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003629
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.