Print Page
Image is for illustrative purposes only. Please refer to product description.
1,331 In Stock
Need more?
1331 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | HK$22.580 |
| 500+ | HK$21.650 |
| 2500+ | HK$20.720 |
| 5000+ | HK$19.790 |
| 7500+ | HK$19.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$2,258.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9535ECDTR2G
Order Code2774768RL
Technical Datasheet
Chip Configuration2 x 8bit
No. of Bits16bit
InterfacesI2C
Bus Frequency1MHz
IC Interface TypeI2C
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Chip Configuration
2 x 8bit
Interfaces
I2C
IC Interface Type
I2C
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Bits
16bit
Bus Frequency
1MHz
Supply Voltage Min
1.65V
Interface Case Style
TSSOP
No. of Pins
24Pins
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007