Print Page
Image is for illustrative purposes only. Please refer to product description.
1,612 In Stock
Need more?
1612 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$25.160 |
250+ | HK$23.930 |
500+ | HK$23.240 |
1000+ | HK$22.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$2,516.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO1541QDRQ1
Order Code3009461RL
No. of Channels2Channels
No. of Channels2 Channel
Propagation Delay33ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
Data Rate1Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
No. of Channels
2Channels
Propagation Delay
33ns
Supply Voltage Max
5.5V
Interface Case Style
SOIC
Data Rate
1Mbps
Output Level
-
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
No. of Channels
2 Channel
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023