Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$57.450 |
| 25+ | HK$53.270 |
| 50+ | HK$50.970 |
| 100+ | HK$48.660 |
| 250+ | HK$46.510 |
| 500+ | HK$45.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
HK$574.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7641FMDWR
Order Code3009498RL
No. of Channels4 Channel
No. of Channels4Channels
Supply Voltage Min2.7V
Propagation Delay7ns
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Interface Case StyleWSOIC
Data Rate150Mbps
Input LevelTTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage4.243kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
4 Channel
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
150Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
4Channels
Propagation Delay
7ns
IC Case / Package
WSOIC
Interface Case Style
WSOIC
Input Level
TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
4.243kV
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055