Need more?
| Quantity | Price |
|---|---|
| 100+ | HK$3.000 |
| 500+ | HK$2.870 |
| 1000+ | HK$2.760 |
| 2500+ | HK$2.450 |
| 5000+ | HK$2.390 |
Product Information
Product Overview
The FIN1002M5X is a 1-bit Differential Receiver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1002 can be paired with its companion driver or with any other LVDS driver.
- 0.4ns Maximum differential pulse skew
- 2.5ns Maximum propagation delay
- Bus pin ESD (HBM) protection exceeds 10kV
- Power-off overvoltage tolerant input and output
- Fail safe protection for open circuit and non-driven, shorted or terminated conditions
- High impedance output at VCC <lt/>1.5V
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking
Technical Specifications
Differential Receiver
1ns
125°C
3V
SOT-23
LVDS
LVTTL
1bit
10kV
-
No SVHC (25-Jun-2025)
Differential Receiver
-40°C
7mA
3.6V
5Pins
400Mbps
LVTTL
-
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate