Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. SERDES Drivers
                      Print Page

                      MCP2200-I/MQ

                      SerDes, Transceiver, 12 Mbps, Digital, Serial, VQFN, 20 Pins

                      MICROCHIP MCP2200-I/MQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP2200-I/MQ
                      Order Code1781147
                      Product RangeUSB to UART Interface
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      271 In Stock

                      Need more?

                      271 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$23.270
                      25+HK$17.600
                      100+HK$17.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$23.27
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP2200-I/MQ
                      Order Code1781147
                      Product RangeUSB to UART Interface
                      Technical Datasheet

                      Data Sheet

                      SERDES FunctionTransceiver
                      Data Rate12Mbps
                      IC Input TypeDigital
                      IC Output TypeSerial
                      IC Case / PackageVQFN
                      No. of Pins20Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      No. of Inputs1Inputs
                      No. of Outputs1Outputs
                      QualificationAEC-Q100
                      Product RangeUSB to UART Interface
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP2200-I/MQ is an USB 2.0 to UART Protocol Converter which enables USB connectivity in application that have an UART interface. The device reduces external components by integrating the USB termination resistors. It also has 256-bytes of integrated user EEPROM. It has eight general purpose input/output pins. Four of the pins have alternate functions to indicate USB and communication status.

                      • Supports full-speed USB (12Mbps)
                      • Implements USB protocol composite device CDC device (communications and control)
                      • 128-byte buffer to handle data throughput at any UART baud rate
                      • Fully configurable VID and PID assignments and string descriptors
                      • Bus powered or self powered USB driver and software support
                      • Royalty-free drivers for virtual com port (VCP)
                      • Eight general purpose I/O pins
                      • 256-byte User EEPROM
                      • 12MHz Oscillator input
                      • -40 to +85°C Industrial (I) operating temperature

                      Applications

                      Communications & Networking, Computers & Computer Peripherals, Automotive

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      SERDES Function

                      Transceiver

                      IC Input Type

                      Digital

                      IC Case / Package

                      VQFN

                      Supply Voltage Min

                      3V

                      No. of Inputs

                      1Inputs

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 1 - Unlimited

                      Data Rate

                      12Mbps

                      IC Output Type

                      Serial

                      No. of Pins

                      20Pins

                      Supply Voltage Max

                      5.5V

                      No. of Outputs

                      1Outputs

                      Product Range

                      USB to UART Interface

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000123
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.