Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      XC2C64A-7VQG44C

                      CPLD, CoolRunner II Series, 64 Macrocells, 33 I/O's, TQFP, 44 Pins, 7

                      AMD XC2C64A-7VQG44C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC2C64A-7VQG44C
                      Order Code2831286
                      Product RangeCoolRunner II
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$74.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$74.24
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC2C64A-7VQG44C
                      Order Code2831286
                      Product RangeCoolRunner II
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      CPLD Type-
                      No. of Macrocells64Macrocells
                      No.of User I/Os33I/O's
                      IC Case / PackageTQFP
                      No. of Pins44Pins
                      Speed Grade7
                      Process Technology0.18um (CMOS)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeCoolRunner II
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The XC2C64A-7VQG44C is a CoolRunner-II 64 macrocell CPLD in 44 pin VQFP package. This device is designed for both high performance and low power applications. This lends power savings to high end communication equipment and high speed to battery operated devices. Due to low power standby and dynamic operation, overall system reliability is improved. This device consists of four function blocks inter connected by low power advanced interconnect matrix (AIM). The XC2C64A is I/O compatible with standard LVTTL, LVCMOS18, LVCMOS25 and LVCMOS33. This device is 1.5V I/O compatible with the use of Schmitt trigger inputs. The I/O banking eases voltage translation. Two I/O banks are available on CoolRunner-II device that permit easy interfacing to 3.3V, 2.5V, 1.8V and 1.5V devices.

                      • 33 user I/Os
                      • Optimized for 1.8V systems
                      • Industry’s best 0.18 micron CMOS CPLD
                      • Supply voltage range from 1.7V to 1.9V for internal logic and input buffers
                      • Fastest in system programming
                      • IEEE1149.1 JTAG boundary scan test
                      • Maximum system frequency of 159MHz
                      • Optional configurable grounds on unused I/Os
                      • Hot pluggable
                      • Operating temperature range from 0°C to 70°C

                      Applications

                      Embedded Design & Development

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      CPLD Type

                      -

                      No.of User I/Os

                      33I/O's

                      No. of Pins

                      44Pins

                      Process Technology

                      0.18um (CMOS)

                      Operating Temperature Min

                      0°C

                      Product Range

                      CoolRunner II

                      MSL

                      MSL 3 - 168 hours

                      No. of Macrocells

                      64Macrocells

                      IC Case / Package

                      TQFP

                      Speed Grade

                      7

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.023781
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.