Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ126AFS,L3J(T
Order Code4380949
Also Known AsTC7SZ126AFS, TC7SZ126AFS,L3J
Technical Datasheet
8,000 In Stock
Need more?
8000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$0.673 |
| 10+ | HK$0.580 |
| 100+ | HK$0.516 |
| 500+ | HK$0.447 |
| 1000+ | HK$0.425 |
| 5000+ | HK$0.368 |
| 10000+ | HK$0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ126AFS,L3J(T
Order Code4380949
Also Known AsTC7SZ126AFS, TC7SZ126AFS,L3J
Technical Datasheet
Logic Device TypeBus Buffer
Logic Family / Base NumberTC7SZ126
IC Case / PackageSOT-953
Logic Case StyleSOT-953
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyTC7SZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7SZ126AFS,L3J(T is a silicon monolithic CMOS digital integrated circuit.
- Bus buffer with 3-state output
- 5.5V tolerant inputs
- VCC operating voltage range from 1.65V to 5.5V
- Input leakage current is ±1µA maximum at (VIN = 5.5V or GND, Ta = 25°C)
- Quiescent supply current is 2µA maximum at (VIN = 5.5 V or GND, Ta = 25°C)
- Propagation delay time is 5.3ns typical at (RL = 1Mohm, 1.8 ±0.15VCC, CL = 15pF, Ta = 25°C)
- Output enable time is 8ns typical at (RL = 500 ohm, 1.8 ±0.15VCC, CL = 50pF, Ta = 25°C)
- Input capacitance is 4pF typical at (Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-953 package
Technical Specifications
Logic Device Type
Bus Buffer
IC Case / Package
SOT-953
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SZ126
Logic Case Style
SOT-953
Supply Voltage Min
1.65V
Logic IC Family
TC7SZ
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001