Print Page
Image is for illustrative purposes only. Please refer to product description.
2,320 In Stock
Need more?
2320 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$5.750 |
10+ | HK$4.290 |
100+ | HK$3.580 |
500+ | HK$3.270 |
1000+ | HK$2.840 |
2500+ | HK$2.530 |
5000+ | HK$2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$5.75
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74AVC4T345FT(AJ)
Order Code4656545
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74AVC4T345
IC Case / PackageTSSOP-B
No. of Pins16Pins
No. of Inputs / Bits4 Bits
No. of ElementsSingle
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number74345
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP-B
No. of Inputs / Bits
4 Bits
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74AVC4T345
No. of Pins
16Pins
No. of Elements
Single
Supply Voltage Max
3.6V
Logic IC Base Number
74345
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055