Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
Need more?
320 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$7.140 |
| 10+ | HK$4.620 |
| 100+ | HK$3.790 |
| 500+ | HK$3.630 |
| 1000+ | HK$3.500 |
| 2500+ | HK$3.350 |
| 5000+ | HK$3.270 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4024E .
Order Code1749445
Logic Family / Base Number74HC4024
Counter TypeBinary Ripple
Clock Frequency35MHz
Count Maximum7
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744024
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Family / Base Number
74HC4024
Clock Frequency
35MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
744024
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary Ripple
Count Maximum
7
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667