Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Logic
                      4. Decoders & Demultiplexers
                      Print Page

                      SN74HC138N

                      Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, DIP-16

                      TEXAS INSTRUMENTS SN74HC138N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74HC138N
                      Order Code3119913
                      Product RangeSNx4HC138
                      See all Technical Docs
                      1,663 In Stock

                      Need more?

                      1663 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$9.240
                      10+HK$6.000
                      50+HK$5.650
                      100+HK$5.300
                      250+HK$4.960
                      500+HK$4.770
                      1000+HK$4.420
                      2500+HK$4.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$9.24
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74HC138N
                      Order Code3119913
                      Product RangeSNx4HC138
                      Logic Family / Base Number74HC138
                      Logic TypeDecoder / Demultiplexer
                      No. of Outputs8Outputs
                      Logic Case StyleDIP
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Logic IC Family74HC
                      Logic IC Base Number74138
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product RangeSNx4HC138
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The SN74HC138N is a 3-line to 8-line Decoder/Demultiplexer, designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs at the three enable inputs select one of eight output lines. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.

                      • Targeted Specifically for High-speed Memory Decoders and Data-transmission Systems
                      • Outputs Can Drive up to 10 LSTTL Loads
                      • Low-power Consumption, 80µA Maximum ICC
                      • 15ns Typical Propagation Delay Time
                      • ±4mA Output Drive at 5V
                      • Low Input Current of 1µA Maximum
                      • Incorporate Three Enable Inputs to Simplify Cascading and/or Data Reception

                      Applications

                      Aerospace, Defence, Military

                      Technical Specifications

                      Logic Family / Base Number

                      74HC138

                      No. of Outputs

                      8Outputs

                      IC Case / Package

                      DIP

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      74HC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Logic Type

                      Decoder / Demultiplexer

                      Logic Case Style

                      DIP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      6V

                      Logic IC Base Number

                      74138

                      Operating Temperature Max

                      85°C

                      Product Range

                      SNx4HC138

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001724
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.