Print Page
Image is for illustrative purposes only. Please refer to product description.
669 In Stock
Need more?
669 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$10.900 |
| 10+ | HK$10.580 |
| 50+ | HK$10.260 |
| 100+ | HK$9.940 |
| 250+ | HK$9.620 |
| 500+ | HK$9.300 |
| 1000+ | HK$8.980 |
| 2500+ | HK$8.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS174N
Order Code3120063
Logic Family / Base Number74LS174
Flip-Flop TypeD
Propagation Delay20ns
Frequency40MHz
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74174
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS174N is a hex D-type Flip-flop with clear. It utilizes TTL circuitry to implement D-type flip-flop logic. All have a direct clear input. Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. It is fully compatible for use with most TTL circuits.
- Buffered clock and direct clear inputs
- Individual data input to each flip-flop
- TTL Input and output
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS174
Propagation Delay
20ns
Output Current
8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
40MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.25V
Logic IC Base Number
74174
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001798