Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      MC10EP08DTG

                      Logic IC, XOR / XNOR Gate, Single, 2 Inputs, 8 Pins, TSSOP, 10EP08

                      ONSEMI MC10EP08DTG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC10EP08DTG
                      Order Code3368332
                      Product Range10EP08
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      22 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$99.710
                      10+HK$60.420
                      25+HK$60.050
                      50+HK$59.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$99.71
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC10EP08DTG
                      Order Code3368332
                      Product Range10EP08
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionXOR / XNOR Gate
                      No. of ElementsSingle
                      No. of Inputs2Inputs
                      No. of Pins8Pins
                      IC Case / PackageTSSOP
                      Logic Case StyleTSSOP
                      Product Range10EP08
                      Logic IC Family10EP
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Logic Function

                      XOR / XNOR Gate

                      No. of Inputs

                      2Inputs

                      IC Case / Package

                      TSSOP

                      Product Range

                      10EP08

                      Supply Voltage Min

                      3V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 3 - 168 hours

                      No. of Elements

                      Single

                      No. of Pins

                      8Pins

                      Logic Case Style

                      TSSOP

                      Logic IC Family

                      10EP

                      Supply Voltage Max

                      5.5V

                      Output Current

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000071
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.