Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      SN74LS266N

                      Logic IC, XNOR (Exclusive NOR), Quad, 2 Inputs, 14 Pins, DIP, 74LS266

                      TEXAS INSTRUMENTS SN74LS266N
                      TEXAS INSTRUMENTS SN74LS266N
                      TEXAS INSTRUMENTS SN74LS266N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LS266N
                      Order Code3120539
                      Product Range74LS266
                      445 In Stock

                      Need more?

                      445 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$13.490
                      10+HK$13.380
                      25+HK$13.270
                      50+HK$13.160
                      100+HK$13.050
                      250+HK$12.940
                      500+HK$12.830
                      1000+HK$12.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$13.49
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LS266N
                      Order Code3120539
                      Product Range74LS266
                      Logic FunctionXNOR (Exclusive NOR)
                      No. of ElementsQuad
                      No. of Inputs2Inputs
                      No. of Pins14Pins
                      Logic Case StyleDIP
                      IC Case / PackageDIP
                      Product Range74LS266
                      Logic IC Family74LS
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current8mA
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The SN74LS266N is a quad 2-input exclusive-NOR Gate with open collector outputs. The open-collector outputs permit tying outputs together for multiple-bit comparisons.

                      • Can be used as a 4-bit digital comparator
                      • Input clamping diodes simplify system design
                      • Fully compatible with most TTL circuits

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Function

                      XNOR (Exclusive NOR)

                      No. of Inputs

                      2Inputs

                      Logic Case Style

                      DIP

                      Product Range

                      74LS266

                      Supply Voltage Min

                      4.75V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      0°C

                      MSL

                      -

                      No. of Elements

                      Quad

                      No. of Pins

                      14Pins

                      IC Case / Package

                      DIP

                      Logic IC Family

                      74LS

                      Supply Voltage Max

                      5.25V

                      Output Current

                      8mA

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001633
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.