Need more?
Quantity | Price |
---|---|
1+ | HK$746.130 |
10+ | HK$628.670 |
25+ | HK$628.410 |
100+ | HK$628.280 |
Product Information
Product Overview
HMC721LP3E is an XOR/XNOR gate function designed to support data transmission rates of up to 14Gbps, and clock frequencies as high as 14 GHz. All differential inputs to the HMC721LP3E are CML and terminated on-chip with 50 Ohms to the positive supply, GND, and maybe DC or AC coupled. Outputs can be connected directly to a 50-ohm ground-terminated system or drive devices with CML logic input. The HMC721LP3E also features an output level control pin, VR, which allows for loss compensation or signal level optimization. Applications include 16G fibre channel, RF ATE applications, broadband test & measurement, serial data, transmission up to 14Gbps, digital logic systems up to 14GHz.
- Inputs terminated internally in 50 ohms
- Differential or single-ended operation, -3.3V single supply voltage
- Power supply current is 70mA typical at (TA = +25°C)
- Maximum data rate is 14Gbps typical at (TA = +25°C)
- Maximum clock rate is 14GHz typical at (TA = +25°C)
- Input return loss is 10dB typical at (frequency <14GHz, TA = +25°C)
- Output amplitude is 550mVp-p typical at (single-ended, peak-to-peak, TA = +25°C)
- Output rise/fall time is 19/18ps typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
XOR / XNOR Gate
4Inputs
QFN-EP
-
-3.6V
Without Schmitt Trigger Input
-40°C
No SVHC (21-Jan-2025)
2 Element
16Pins
QFN-EP
HMC721
-3V
-
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate