Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10H107PG..
Order Code1607767
Product Range10H107
Technical Datasheet
Logic FunctionXOR / XNOR Gate
No. of ElementsTriple
No. of Inputs2Inputs
No. of Pins16Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range10H107
Logic IC Family10H
Supply Voltage Min-4.94V
Supply Voltage Max-5.46V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min0°C
Operating Temperature Max75°C
Technical Specifications
Logic Function
XOR / XNOR Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
10H107
Supply Voltage Min
-4.94V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
No. of Elements
Triple
No. of Pins
16Pins
IC Case / Package
DIP
Logic IC Family
10H
Supply Voltage Max
-5.46V
Output Current
50mA
Operating Temperature Max
75°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667