Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Logic
                      4. Level Shifters
                      Print Page

                      ADG3233BRMZ

                      Level Translator, 8 Inputs, 3.5 ns, 25 mA, 1.65 to 3.6 V, -40 to 85 °C, MSOP-8

                      ANALOG DEVICES ADG3233BRMZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG3233BRMZ
                      Order Code4296669
                      Product RangeADG3233 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      550 In Stock

                      Need more?

                      550 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$21.050
                      10+HK$15.710
                      50+HK$13.490
                      100+HK$12.830
                      250+HK$12.090
                      500+HK$10.360
                      2500+HK$10.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$21.05
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG3233BRMZ
                      Order Code4296669
                      Product RangeADG3233 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Inputs2Inputs
                      Output Current25mA
                      Propagation Delay3.5ns
                      No. of Pins8Pins
                      IC Case / PackageMSOP
                      Logic Case StyleMSOP
                      Supply Voltage Min1.65V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Logic TypeLevel Translator
                      Qualification-
                      Product RangeADG3233 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADG3233BRMZ is a bypass switch designed on a submicron process that operates from supplies as low as 1.65V. This device is guaranteed for operation over the supply range of 1.65V to 3.6V. It operates from two supply voltages, allowing bidirectional level translation, that is, it translates low voltages to higher voltages and vice versa. The signal path is unidirectional, meaning data may only flow from A → Y. This type of device may be used in applications that require a bypassing function. It is ideally suited to bypassing devices in a JTAG chain or in a daisy-chain loop. One switch could be used for each device or a number of devices, thus allowing easy bypassing of one or more devices in a chain. It is used in applications such as JTAG chain bypassing, daisy-chain bypassing, and digital switching.

                      • Bidirectional level translation, unidirectional signal path
                      • Bypass or normal operation, short circuit protection
                      • Quiescent power supply current is 2µA maximum at (digital inputs = 0V or VCC)
                      • Propagation delay, (tPD A1 → Y1 normal mode) is 3.5ns typical at (CL = 30pF, VT = VCC/2)
                      • Input leakage current is ±1µA maximum at (0 ≤ VIN ≤ 3.6V)
                      • Output low voltage is 0.40V maximum at (IOL = 100µA, VCC2 = 3V to 3.6V)
                      • Output leakage current is ±1µA maximum at (0 ≤ VIN ≤ 3.6V)
                      • Operating temperature range from -40°C to +85°C
                      • 8-lead MSOP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Inputs

                      2Inputs

                      Propagation Delay

                      3.5ns

                      IC Case / Package

                      MSOP

                      Supply Voltage Min

                      1.65V

                      Operating Temperature Min

                      -40°C

                      Logic Type

                      Level Translator

                      Product Range

                      ADG3233 Series

                      Output Current

                      25mA

                      No. of Pins

                      8Pins

                      Logic Case Style

                      MSOP

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.