Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    AS25F316MQ-10S1IN

                                                                                                    Flash Memory, Serial NOR, 16 MB, 2M x 8bit, SPI, NSOIC, 8 Pins

                                                                                                    ALLIANCE MEMORY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALLIANCE MEMORY AS25F316MQ-10S1IN
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoAS25F316MQ-10S1IN
                                                                                                    Order Code4313445
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    100 In Stock

                                                                                                    Need more?

                                                                                                    100 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$10.280
                                                                                                    10+HK$9.290
                                                                                                    50+HK$9.220
                                                                                                    100+HK$9.140
                                                                                                    250+HK$9.060
                                                                                                    500+HK$8.980
                                                                                                    1000+HK$8.900
                                                                                                    2500+HK$8.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$10.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALLIANCE MEMORY
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoAS25F316MQ-10S1IN
                                                                                                    Order Code4313445
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeSerial NOR
                                                                                                    Memory Density16MB
                                                                                                    Memory Configuration2M x 8bit
                                                                                                    InterfacesSPI
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Clock Frequency Max104MHz
                                                                                                    Access Time-
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3.3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    AS25F316MQ-10S1IN is a 16Megabit serial NOR flash memory supporting the standard serial peripheral interface (SPI), and supports the quad SPI: serial clock, chip select, serial data I/O0 (DI), I/O1 (DO), I/O2 (W), and I/O3 (HOLD ). The quad output data is transferred with speed of 416Mbits/s.

                                                                                                    • 3.3V voltage, 16Mb density, quad SPI, 104MHz speed
                                                                                                    • Active read current is 3.7mA maximum
                                                                                                    • Program/erase current is 3.7mA maximum
                                                                                                    • Standby current is 8μA maximum
                                                                                                    • Minimum 100,000 program/erase cycles, 20-year typ data retention
                                                                                                    • Operating voltage range from 2.7V to 3.6V
                                                                                                    • Input rise and fall time is 5ns maximum, input capacitance is 6pF maximum
                                                                                                    • Input leakage current is ±2µA maximum, standby current is 8µA typical
                                                                                                    • Deep power-down current is 0.65µA typical at (TA = -40°C to +85°C, VCC= 2.7V to 3.6V)
                                                                                                    • Operating temperature range from -40°C to +85°C, 8-lead SOIC package

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Serial NOR

                                                                                                    Memory Configuration

                                                                                                    2M x 8bit

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Clock Frequency Max

                                                                                                    104MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3.3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Serial NOR Flash Memories

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Memory Density

                                                                                                    16MB

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Access Time

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423275
                                                                                                    US ECCN:3A991.b.1.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000842
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.